Diodes IncorporatedAP7345D-3330RH4-7Linear Regulators
LDO Regulator Pos 3.3V3V 0.3A/0.3A 8-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3|3 | |
| 0.3 | |
| 1.7 | |
| 5.25 | |
| 0.3@300mA|0.29@300mA | |
| 0.1%/V(Typ) | |
| 30mV | |
| 0.14 | |
| 600 | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
