Diodes IncorporatedAP7343-11FS4-7BLinear Regulators
LDO Regulator Pos 1.1V 0.3A 4-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.1 | |
| 0.3 | |
| 1.7 | |
| 5.25 | |
| 0.7@300mA | |
| 0.1%/V | |
| 30mV | |
| 0.06 | |
| 400 | |
| 237°C/W(Typ) | |
| 96°C/W(Typ) | |
| Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

