Diodes IncorporatedAP7340-11FS4-7Linear Regulators
LDO Regulator Pos 1.1V 0.15A 4-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.1 | |
| 0.15 | |
| 1.7 | |
| 5.25 | |
| 0.26@150mA|0.47@150mA|0.42@150mA|0.36@150mA|0.3@150mA|0.27@150mA | |
| 0.1%/V | |
| 1%/A | |
| 0.05 | |
| 400 | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
