Diodes IncorporatedAP7333-33SRG-7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23R T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.55@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 540 | |
| 230°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Supplier Package | SOT-23R |
| 3 |
Never worry about components seeing unstable voltages again by implementing this LDO AP7333-33SRG-7 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 540 mW. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 540 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.55@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

