Diodes IncorporatedAP7333-30SRG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 3-Pin SOT-23R T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.55@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 540 | |
| 230°C/W(Typ) | |
| Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23R |
| 3 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP7333-30SRG-7 linear regulator from Diodes Zetex to control your voltage levels! This device has a maximum power dissipation of 540 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 540 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.55@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

