Diodes IncorporatedAP7333-30SAG-7Linear Regulators

LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO AP7333-30SAG-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 600 mW. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 600 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.55@300mA V.

6,000 parts: Ships in 2 days

    Total$574.50Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1915

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.