Diodes IncorporatedAP7333-28SAG-7Linear Regulators
LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.55@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 600 | |
| 207°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use this LDO AP7333-28SAG-7 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. This device has a maximum power dissipation of 600 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.6% and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 600 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.55@300mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

