Diodes IncorporatedAP7333-18SAG-7Linear Regulators

LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO AP7333-18SAG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 600 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.2%/V you can provide a constant voltage at your output. Its maximum power dissipation is 600 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

Import TariffMay apply to this part

2,567 parts: Ships tomorrow

    Total$64.98Price for 567

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      567
      Maximum Of:
      2567
      Country Of origin:
      China
         
      • Price: $0.1146
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,567 parts
      • Price: $0.1146

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.