Diodes IncorporatedAP7332-3333W6-7Linear Regulators
LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.4@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 950 | |
| 140°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO AP7332-3333W6-7 linear regulator developed by Diodes Zetex will help do so. This device has a maximum power dissipation of 950 mW. Its typical dropout voltage at current is 0.25@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3|3.3 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 950 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.4@300mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

