Diodes IncorporatedAP7332-1833W6-7Linear Regulators
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8|3.3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.6@300mA|0.4@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 950 | |
| 140°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

