Diodes IncorporatedAP7331-SNG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin UDFN EP T/R

This LDO AP7331-SNG-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 740 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 740 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.55@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 37,956 parts

Regional Inventory: 4,956

    Total$16.05Price for 182

    4,956 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      182
      Maximum Of:
      2321
      Country Of origin:
      China
         
      • Price: $0.0882
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,321 parts
      • Price: $0.0882
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 2,635 parts
      • Price: $0.086
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 33,000 parts
      • Price: $0.1249

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.