Diodes IncorporatedAP7331-33SNG-7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.55@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 740 | |
| 167°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO AP7331-33SNG-7 linear regulator developed by Diodes Zetex will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 740 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 740 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.55@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

