Diodes IncorporatedAP7331-10SNG-7Linear Regulators
LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 740 | |
| 167°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
This LDO AP7331-10SNG-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 740 mW. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 740 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

