Diodes IncorporatedAP7313-33SRG-7Linear Regulators

LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23R T/R

Stable power is ideal for better processing this LDO AP7313-33SRG-7 linear regulator developed by Diodes Zetex will help do so. This device has a maximum power dissipation of 540 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@150mA V.

Import TariffMay apply to this part

Total In Stock: 23,340 parts

Regional Inventory: 2,340

    Total$75.19Price for 730

    2,340 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      730
      Maximum Of:
      2340
      Country Of origin:
      China
         
      • Price: $0.1030
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,340 parts
      • Price: $0.1030
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0938

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.