Diodes IncorporatedAP7313-33SAG-7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2 | |
| 6 | |
| 0.3@150mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 600 | |
| 207°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AP7313-33SAG-7 linear regulator manufactured by Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This device has a maximum power dissipation of 600 mW. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

