Diodes IncorporatedAP7313-25SAG-7Linear Regulators
LDO Regulator Pos 2.5V 0.15A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2 | |
| 6 | |
| 0.3@150mA | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 600 | |
| 207°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This LDO AP7313-25SAG-7 linear regulator from Diodes Zetex is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 600 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 600 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.3@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

