Diodes IncorporatedAP7313-12SAG-7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
0.15 | |
2 | |
6 | |
0.2%/V | |
0.6% | |
0.075 | |
600 | |
207°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection|Short Circuit Protection|Excellent Line and Load Transient Response | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.