Diodes IncorporatedAP7217D-12YG-13Linear Regulators
LDO Regulator Pos 1.2V 0.6A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.6 | |
| 2.5 | |
| 5.5 | |
| 1.3@600mA | |
| 0.2%/V(Typ) | |
| 55mV | |
| 0.06 | |
| 578 | |
| 173°C/W(Typ) | |
| 51°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
This LDO AP7217D-12YG-13 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 578 mW. Its typical dropout voltage at current is 0.85@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 55mV and line regulation of 0.2%/V(Typ). Its maximum power dissipation is 578 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 1.3@600mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

