Diodes IncorporatedAP7217C-13SPG-13Linear Regulators
LDO Regulator Pos 1.25V 0.6A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.25 | |
| 0.6 | |
| 2.5 | |
| 5.5 | |
| 0.2%/V | |
| 20mV | |
| 0.06 | |
| 1650 | |
| 82°C/W(Typ) | |
| 12°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AP7217C-13SPG-13 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 1.25@100mA|2@600mA V. This device has a maximum power dissipation of 1650 mW. This voltage regulation device's single output can produce a current up to 0.6 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.25 V, this is power management at its best. At a load regulation of 20mV and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1650 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

