| Part Status | Active |
| Logic Family | HC |
| Logic Function | D-Type |
| Number of Channels per Chip | 2 |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 1 |
| Bus Hold | No |
| Set/Reset | Reset |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 30@1.65V to 1.95V|20@2.3V to 2.7V|16@3V to 3.6V|12@4.5V to 5.5V |
| Absolute Propagation Delay Time (ns) | 48 |
| Input Signal Type | Single-Ended |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 24 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.15 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |