LittelfuseAP4E200SZBESwitch Push Button
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Extended Dome | |
| N.O. | |
| Unthreaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 1000000 | |
| Black | |
| 3.54 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.65 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP67 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 17.4 | |
| 17.4 | |
| 23.99 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

