Diodes IncorporatedAP43776ZDZ20-13 | USB-C PD Protocol DecoderUSB Interface ICs
AP43776 is a Dual-Port USB Type-C PD/PPS Decoder Dedicated to Power Source Applications with Legacy Capability
The AP43776 is a dual-port USB Type-C® power delivery PD/PPS decoder dedicated to power source applications with legacy capability.
It is compliant with USB Type-C specification Rev1.2 and USB power delivery (PD) specification Rev 3.1 (TID – 6206). The device is also compliant with Quick Charge™ QC4/4+/QC5 compliance certification (QC20211008263).
Targeted for DC-based quick charging, the AP43776 has I2C interface pins and UART pins to support inter-chip communication. This can be enabled by I2C-equipped DC-DC converters, controllers, or with another AP43776 for a total of four USB Type-C port charging applications.
With embedded MCU and OTP (one-time programmable) memory, the built-in firmware of the AP43776 supports smart power sharing, low-battery/thermal detection, power-derating, and charging stage LED indication.
The AP43776 is available in the small footprint W-QFN4040-20 (Type A1) package.
The DIODES Advantage
The AP43776 is a high-performance USB PD/QC4+/QC5 decoder for multiple ports and fast-charging applications.
- Supports Two Independent USB Type-C PD Ports with Full-Range of USB PD3.1 PPS (3.3V~21V) Voltages
- Multiple USB Type-C ports with independent charging output voltages for power optimization
- Enables USB Type-C PD with DisplayPort™ Alternate Mode
- Supports DisplayPort Alternate Modes Discovery, Enter, and Exit included by decoding out the control signals from CC pin handshaking, and delivering to the SS data switches via I2C interface"
- CC1/CC2 Short-Protection to VBUS
- Protection of CC1/CC2 (low-voltage pins) from short to VBUS (up to 24V)
- Aides E-Marker Cable Detection with Built-In VCONN Switch and OCP Protection
- Supports USB Type-C cable authentication
- I2C/UART Interface Enables Inter-Chip Communication
- Maintains I2C-equipped buck-boost controllers or converters for DC-based charging applications, with UART bus for inter-AP43776 communication for a total of four USB Type-C PD channels for smart-power sharing
Applications
- After-market car chargers with USB PD/PPS
- DC-input, multi-port, USB Type-C PD charging
Smart Two/Four-Port USB Type-C PD Charger Module
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Type-C power delivery PHY | |
| No | |
| 13.2 | |
| USB-C | |
| USB | |
| 3 | |
| 5.5 | |
| 5|3.3 | |
| 3(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Supplier Package | WQFN EP |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

