Diodes IncorporatedAP43771V | USB PD Controller | Full PPS rangeUSB Interface ICs
The AP43771V delivers low standby power for USB PD/QC4+/QC5 protocol compliant charging applications.
The DIODES™ AP43771V chipset provides a highintegration, high-efficiency, and costeffective solution for USB PD3.0 chargers with enhancement GaN (E-GaN) switch.
The AP43771V is a USB Type-C® Power Delivery (PD) 3.0 PPS decoder. It is compliant with both USB PD specifications of Rev 3.0 V1.1 (TID = 4305) and QC4/4+/QC5 (certification by Granite River Labs (GRL)).
There are 65W, 1C, 52CC PD3.0 PPS charger and 65W, 2C, 70CC PD3.0PPS charger reference designs available upon request.
The DIODES™ Advantage
The AP43771V chip set delivers a highly efficient, highly integrated, and cost-effective solution with low standby power for USB PD/QC4+/QC5 protocol compliant charging applications.
- AP43771V: USB PD3.0 PPS Controller with I2C
Supports full range of USB PD3.0/PPS (3.3V~21V) and QC3.0/4/4+/5protocols - AP43771VDKZ (QFN4040-24) with I2C
Supports multiple-port smart power sharing
Applications
- Programmable switching AC-DC adapters or quick chargers
- High-power-density industrial and consumer power supplies
Typical Application
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| USB 3.0 | |
| I2C | |
| 3.3 | |
| 24 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

