AbraconAP3S2-26.000MHZ-NRB-TSMD Crystal Oscillators
Oscillator XO 26MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 26 | |
| ±25 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

