Diodes IncorporatedAP3843GMTR-E1PWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| 1 | |
| 500 | |
| 96(Typ) | |
| 150 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 8(Typ) | |
| 460 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

