Diodes IncorporatedAP331AWRG-7Linear Comparators

Comparator Single ±18V/36V 5-Pin SOT-25R T/R

Most analog to digital converters use AP331AWRG-7 comparator circuit from Diodes Zetex as their building blocks to interface with digital logic circuits. Its maximum power dissipation is 740 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has a single channel per chip.

Import TariffMay apply to this part

Total In Stock: 561,400 parts

Regional Inventory: 514,500

    Total$43.21Price for 290

    514,500 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      290
      Maximum Of:
      1500
      Country Of origin:
      China
         
      • Price: $0.1490
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.1490
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 513,000 parts
      • Price: $0.0544
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 10,900 parts
      • Price: $0.0491
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2604+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0703

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.