Diodes IncorporatedAP3125BKTR-G1PWM and Resonant Controllers
Current Mode PWM Controller 350mA 70kHz 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| 70 | |
| 80 | |
| 250 | |
| 350 | |
| 100 | |
| 10 to 25 | |
| 10 | |
| 25 | |
| 2 | |
| 500 | |
| No | |
| No | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

