Diodes IncorporatedAP3041MTR-G1Specialized Power ICs and Modules
Boost Controller for WLED Driver 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Boost Controller for WLED Driver | |
| 100 to 1000 | |
| 5 to 27 | |
| 1(Max) | |
| 5 | |
| 27 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4.04(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

