Diodes IncorporatedAP2822AKTR-G1USB Power Switches
Hi Side Single 5.5V 1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 1 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 85 | |
| 2.5 | |
| -40 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.02(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

