Top Purchased

Diodes IncorporatedAP2553W6-7USB Power Switches

USB Power Switch Single 5.5V 0.075A to 2.365A 6-Pin SOT-26 T/R

Use this high side switch AP2553W6-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1.251 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 15,000 parts

Regional Inventory: 6,000

    Total$510.60Price for 3000

    6,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1702
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 9,000 parts
      • Price: $0.1802

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.