Diodes IncorporatedAP2553AW6-7USB Power Switches

USB Power Switch Single 5.5V 0.075A to 2.365A 6-Pin SOT-26 T/R

Use this high side switch AP2553AW6-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 1.251 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

6,000 parts: Ships in 2 days

    Total$113.87Price for 1418

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2247+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0803

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.