Diodes IncorporatedAP2511AMP-13USB Power Switches
USB Power Switch Single 5.5V 3.7A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 3.7 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 90 | |
| 2 | |
| -40 | |
| 85 | |
| 100 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

