Diodes IncorporatedAP22966DC8-7Power Switches
Power Switch Hi Side 2-OUT 6A 17mOhm 14-Pin VDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 2 | |
| 0.8 | |
| 5.5 | |
| 5.5(Max) | |
| 0.8 to 5.5 | |
| 6 | |
| 17 | |
| 2700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
