Diodes IncorporatedAP22802BW5-7USB Power Switches
DIST Single 5.5V 2.7A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 2.7 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 60 | |
| 2 | |
| -40 | |
| 85 | |
| 1700 | |
| 200 | |
| 2100 | |
| 650 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

