Diodes IncorporatedAP22615AWU-7USB Power Switches
Hi Side Single 5.5V 0.4A to 4A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 0.4 to 4 | |
| Active High | |
| 3 | |
| 5.5 | |
| 1 | |
| 40 | |
| -40 | |
| 85 | |
| 1900 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

