Diodes IncorporatedAP2210N-5.0TRG1Linear Regulators
LDO Regulator Pos 5V 0.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 2.5 | |
| 13.2 | |
| 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA | |
| 4.5mV | |
| 6mV | |
| 200°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this f AP2210N-5.0TRG1 linear regulator from Diodes Zetex. Use this part at voltages higher than Screw V. With a 2 output, this is power management at its best. Its polarity is 12.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

