Diodes IncorporatedAP2210K-5.0TRG1Linear Regulators

LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO AP2210K-5.0TRG1 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.015@100uA|0.11@50mA|0.14@100mA|0.165@150mA|0.25@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 13.2 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 6mV and line regulation of 4.5mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 78,041 parts

Regional Inventory: 41

    Total$4.10Price for 41

    41 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      41
      Maximum Of:
      41
      Country Of origin:
      China
         
      • Price: $0.0999
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 41 parts
      • Price: $0.0999
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 78,000 parts
      • Price: $0.1083

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.