Diodes IncorporatedAP2204RA-5.0TRG1Linear Regulators
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.2(Typ) | |
| 2.6 | |
| 24 | |
| 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | |
| 1.265 | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 2.5 | |
| 165°C/W | |
| 27°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

