Diodes IncorporatedAP2182SG-13USB Power Switches
Hi Side Dual 5.5V 2.1A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 2.1 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 140 | |
| 1.9 | |
| -40 | |
| 85 | |
| 50 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2182SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 2.1 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

