Diodes IncorporatedAP2181SG-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.7 | |
| 5.5 | |
| 6.8(Max) | |
| 2.7 to 5.5 | |
| 0 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2181SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 2.1 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

