Diodes IncorporatedAP2176SG-13USB Power Switches
Hi Side Dual 5.5V 1.5A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 1.5 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 120 | |
| 1.9 | |
| -40 | |
| 85 | |
| 50 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2176SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

