Diodes IncorporatedAP2172MPG-13USB Power Switches
Hi Side Dual 5.5V 1.5A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 1.5 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 140 | |
| 1.9 | |
| -40 | |
| 85 | |
| 50 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2172MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 1.5 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

