Diodes IncorporatedAP2171SG-13Power Switches

Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin SO T/R

Use this high side switch AP2171SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. Its current limit is 1.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

1,367 parts: Ships in 2 days

    Total$73.21Price for 493

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      493
      Maximum Of:
      1367
      Country Of origin:
      China
         
      • Price: $0.1485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,367 parts
      • Price: $0.1485

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.