Diodes IncorporatedAP2171FMG-7Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.7 | |
| 5.5 | |
| 6.8(Max) | |
| 2.7 to 5.5 | |
| 0 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.56 |
| Package Width | 2 |
| Package Length | 1.8 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Use this high side switch AP2171FMG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 1.5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

