Diodes IncorporatedAP2171DM8G-13Power Switches
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.7 | |
| 5.5 | |
| 6.8(Max) | |
| 2.7 to 5.5 | |
| 0 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch AP2171DM8G-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1.5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

