Diodes IncorporatedAP2155SG-13USB Power Switches
Hi Side Single 5.5V 0.8A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB High Side Power Switch | |
| 1 | |
| 0.8 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 120 | |
| 1.9 | |
| -40 | |
| 85 | |
| 50 | |
| 100 | |
| 600 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Use this usb high side power switch AP2155SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 0.8 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

