Diodes IncorporatedAP2132BMP-1.5TRG1Linear Regulators
LDO Regulator Pos 1.5V 2A 8-Pin PSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 2 | |
| 1.4 | |
| 5.5 | |
| 0.12@500mA|0.2@1A|0.45@2A | |
| 0.816 | |
| 2mV(Typ) | |
| 10mV(Typ) | |
| 53°C/W | |
| 29°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
