Diodes IncorporatedAP2127K-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R

Use the LDO AP2127K-3.3TRG1 linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@300mA V. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 10mV and line regulation of 5mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.3@300mA V.

Import TariffMay apply to this part

Total In Stock: 25,129 parts

Regional Inventory: 1,129

    Total$26.13Price for 429

    1,129 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      429
      Maximum Of:
      1129
      Country Of origin:
      China
         
      • Price: $0.0609
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,129 parts
      • Price: $0.0609
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0736

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.