Diodes IncorporatedAP2125N-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 18,525 parts

Regional Inventory: 3,525

    Total$27.93Price for 525

    3,525 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      525
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0532
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 525 parts
      • Price: $0.0532
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0527
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0542
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 9,000 parts
      • Price: $0.0649

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.