Diodes IncorporatedAP2125K-3.3TRE1Linear Regulators
LDO Regulator Pos 3.3V 0.36A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.36(Typ) | |
| 3.8 | |
| 6 | |
| 0.01@10mA|0.1@100mA|0.3@300mA | |
| 15mV | |
| 15mV | |
| 0.09 | |
| 200°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

